
VN10LFTA | |
|---|---|
DigiKey Part Number | VN10LFTR-ND - Tape & Reel (TR) VN10LFCT-ND - Cut Tape (CT) VN10LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN10LFTA |
Description | MOSFET N-CH 60V 150MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 150mA (Ta) 330mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | VN10LFTA Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 60 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 330mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package SOT-23-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5Ohm @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN7002NH6433XTMA1 | Infineon Technologies | 8 977 | 448-SN7002NH6433XTMA1CT-ND | 6,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 13,75400 Kč | 137,54 Kč |
| 100 | 8,96190 Kč | 896,19 Kč |
| 500 | 6,90162 Kč | 3 450,81 Kč |
| 1 000 | 6,23767 Kč | 6 237,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,39376 Kč | 16 181,28 Kč |
| 6 000 | 4,96879 Kč | 29 812,74 Kč |
| 9 000 | 4,75229 Kč | 42 770,61 Kč |
| 15 000 | 4,50910 Kč | 67 636,50 Kč |
| 21 000 | 4,36507 Kč | 91 666,47 Kč |
| 30 000 | 4,22512 Kč | 126 753,60 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |




