
RRL035P03FRATR | |
|---|---|
DigiKey Part Number | RRL035P03FRATR-ND - Tape & Reel (TR) RRL035P03FRACT-ND - Cut Tape (CT) RRL035P03FRADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RRL035P03FRATR |
Description | MOSFET P-CH 30V 3.5A TUMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 3.5A (Ta) 1W (Ta) Surface Mount TUMT6 |
Datasheet | Datasheet |
EDA/CAD Models | RRL035P03FRATR Models |
Category | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 800 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 1W (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Supplier Device Package TUMT6 |
Rds On (Max) @ Id, Vgs 50mOhm @ 3.5A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 1mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,52000 Kč | 17,52 Kč |
| 10 | 10,84500 Kč | 108,45 Kč |
| 100 | 6,99910 Kč | 699,91 Kč |
| 500 | 5,34068 Kč | 2 670,34 Kč |
| 1 000 | 4,80594 Kč | 4 805,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,12619 Kč | 12 378,57 Kč |
| 6 000 | 3,78374 Kč | 22 702,44 Kč |
| 9 000 | 3,60928 Kč | 32 483,52 Kč |
| 15 000 | 3,41320 Kč | 51 198,00 Kč |
| 21 000 | 3,29711 Kč | 69 239,31 Kč |
| 30 000 | 3,18427 Kč | 95 528,10 Kč |
| Unit Price without VAT: | 17,52000 Kč |
|---|---|
| Unit Price with VAT: | 21,19920 Kč |











