
FT810Q-R | |
|---|---|
DigiKey Part Number | 2005-FT810Q-RTR-ND - Tape & Reel (TR) 2005-FT810Q-RCT-ND - Cut Tape (CT) 2005-FT810Q-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT810Q-R |
Description | TFT GRAPHICS CONTROLLER IC WITH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Video Controller IC SPI 48-VQFN (7x7) Package |
Datasheet | Datasheet |
Category | Control Interface SPI |
Manufacturer Bridgetek Pte Ltd. | Voltage - Supply 2.97V ~ 3.63V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-VFQFN Exposed Pad |
Function Controller | Supplier Device Package 48-VQFN (7x7) |
Applications Video Display | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,26000 Kč | 182,26 Kč |
| 10 | 141,33800 Kč | 1 413,38 Kč |
| 25 | 131,11160 Kč | 3 277,79 Kč |
| 100 | 119,88390 Kč | 11 988,39 Kč |
| 250 | 117,26292 Kč | 29 315,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 105,36838 Kč | 316 105,14 Kč |
| Unit Price without VAT: | 182,26000 Kč |
|---|---|
| Unit Price with VAT: | 220,53460 Kč |










