
FT810Q-T | |
|---|---|
DigiKey Part Number | 768-1257-ND |
Manufacturer | |
Manufacturer Product Number | FT810Q-T |
Description | IC VIDEO GRAPHIC CNTL 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Video Controller IC GPIO, SPI 48-VQFN (7x7) Package |
Datasheet | Datasheet |
Category | Control Interface GPIO, SPI |
Manufacturer Bridgetek Pte Ltd. | Voltage - Supply 1.8V ~ 3.3V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-VFQFN Exposed Pad |
Function Controller | Supplier Device Package 48-VQFN (7x7) |
Applications Video Display | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,84000 Kč | 202,84 Kč |
| 10 | 157,94700 Kč | 1 579,47 Kč |
| 25 | 146,70880 Kč | 3 667,72 Kč |
| 100 | 134,36410 Kč | 13 436,41 Kč |
| 260 | 128,25900 Kč | 33 347,34 Kč |
| 520 | 124,75113 Kč | 64 870,59 Kč |
| 1 040 | 121,86331 Kč | 126 737,84 Kč |
| Unit Price without VAT: | 202,84000 Kč |
|---|---|
| Unit Price with VAT: | 245,43640 Kč |












