
CLEO35A | |
|---|---|
DigiKey Part Number | 768-1283-ND |
Manufacturer | |
Manufacturer Product Number | CLEO35A |
Description | THE SMART 3.5 RESISTIVE TOUCH T |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | FT810, FT903 LCD Touchscreen 3.5" Display CleO Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Display |
Manufacturer Bridgetek Pte Ltd. | Function LCD Touchscreen 3.5" |
Packaging Box | Utilized IC / Part FT810, FT903 |
Part Status Active | Contents Board(s) |
Platform CleO | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 470,20000 Kč | 2 470,20 Kč |
| 10 | 2 109,10200 Kč | 21 091,02 Kč |
| 100 | 1 902,01980 Kč | 190 201,98 Kč |
| Unit Price without VAT: | 2 470,20000 Kč |
|---|---|
| Unit Price with VAT: | 2 988,94200 Kč |


