Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

05-26-A-0254-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-26-A-0254-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-26-A-0254-A-4-06-4-T |
Description | CABLE FFC/FPC 26POS 0.5MM 10" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 26 | |
Pitch | 0.020" (0.50mm) | |
Length | 10.0" (254.0mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 25,82800 Kč | 258,28 Kč |
| 25 | 24,20640 Kč | 605,16 Kč |
| 50 | 23,05160 Kč | 1 152,58 Kč |
| 100 | 21,94920 Kč | 2 194,92 Kč |
| 300 | 20,31067 Kč | 6 093,20 Kč |
| 500 | 19,59156 Kč | 9 795,78 Kč |
| 1 000 | 18,65630 Kč | 18 656,30 Kč |
| 2 500 | 17,48865 Kč | 43 721,62 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |














