


0152660289 | |
|---|---|
DigiKey Part Number | 0152660289-ND |
Manufacturer | |
Manufacturer Product Number | 0152660289 |
Description | CABLE FFC/FPC 26POS 0.5MM 10" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 26 | |
Pitch | 0.020" (0.50mm) | |
Length | 10.0" (254.0mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,10000 Kč | 108,10 Kč |
| 10 | 91,82600 Kč | 918,26 Kč |
| 25 | 86,07000 Kč | 2 151,75 Kč |
| 50 | 81,96140 Kč | 4 098,07 Kč |
| 100 | 78,04770 Kč | 7 804,77 Kč |
| 250 | 73,16096 Kč | 18 290,24 Kč |
| 500 | 69,67048 Kč | 34 835,24 Kč |
| 1 000 | 66,34742 Kč | 66 347,42 Kč |
| 3 000 | 61,40447 Kč | 184 213,41 Kč |
| Unit Price without VAT: | 108,10000 Kč |
|---|---|
| Unit Price with VAT: | 130,80100 Kč |





