


0151660289 | |
|---|---|
DigiKey Part Number | WM11380-ND |
Manufacturer | |
Manufacturer Product Number | 0151660289 |
Description | CABLE FFC/FPC 26POS 0.5MM 10" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 26 | |
Pitch | 0.020" (0.50mm) | |
Length | 10.0" (254.0mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 10 | 55,98100 Kč | 559,81 Kč |
| 25 | 52,47840 Kč | 1 311,96 Kč |
| 50 | 49,97100 Kč | 2 498,55 Kč |
| 100 | 47,58360 Kč | 4 758,36 Kč |
| 250 | 44,60228 Kč | 11 150,57 Kč |
| 500 | 42,47350 Kč | 21 236,75 Kč |
| 1 000 | 40,44698 Kč | 40 446,98 Kč |
| 3 000 | 37,43278 Kč | 112 298,34 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |





