


2147205000 | |
|---|---|
DigiKey Part Number | 900-2147205000TR-ND - Tape & Reel (TR) 900-2147205000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2147205000 |
Description | ZERO-HACHI 0.8 CRIMP TERM #28-30 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Tin 28-30 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2147205000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,86900 Kč | 18,69 Kč |
| 25 | 1,75560 Kč | 43,89 Kč |
| 50 | 1,67140 Kč | 83,57 Kč |
| 100 | 1,59160 Kč | 159,16 Kč |
| 250 | 1,49252 Kč | 373,13 Kč |
| 500 | 1,42114 Kč | 710,57 Kč |
| 1 000 | 1,35311 Kč | 1 353,11 Kč |
| 2 500 | 1,26828 Kč | 3 170,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 0,93585 Kč | 37 434,00 Kč |
| 80 000 | 0,89120 Kč | 71 296,00 Kč |
| 120 000 | 0,86608 Kč | 103 929,60 Kč |
| 200 000 | 0,83544 Kč | 167 088,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |













