


2147192070 | |
|---|---|
DigiKey Part Number | 900-2147192070-ND |
Manufacturer | |
Manufacturer Product Number | 2147192070 |
Description | CONN HDR HSG 7POS 0.80MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Header Black 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2147192070 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Liquid Crystal Polymer (LCP) |
Contact Type Non-Gendered | Operating Temperature -40°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 000 | 7,03328 Kč | 450 129,92 Kč |
| Unit Price without VAT: | 7,03328 Kč |
|---|---|
| Unit Price with VAT: | 8,51027 Kč |



