


2147192150 | |
|---|---|
DigiKey Part Number | 900-2147192150-ND |
Manufacturer | |
Manufacturer Product Number | 2147192150 |
Description | CONN HDR HSG 15POS 0.80MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position Rectangular Housing Connector Header Black 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2147192150 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Liquid Crystal Polymer (LCP) |
Contact Type Non-Gendered | Operating Temperature -40°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 400 | 8,63072 Kč | 193 328,13 Kč |
| Unit Price without VAT: | 8,63072 Kč |
|---|---|
| Unit Price with VAT: | 10,44317 Kč |



