


2005280050 | |
|---|---|
DigiKey Part Number | WM17778TR-ND - Tape & Reel (TR) WM17778CT-ND - Cut Tape (CT) WM17778DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2005280050 |
Description | CONN FFC FPC BOTTOM 5POS 1MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2005280050 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 125V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Current Rating (Amps) 1A |
Pitch 0.039" (1.00mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.075" (1.90mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Straight, Tabbed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 9,19700 Kč | 91,97 Kč |
| 25 | 8,62600 Kč | 215,65 Kč |
| 50 | 8,21440 Kč | 410,72 Kč |
| 100 | 7,81970 Kč | 781,97 Kč |
| 250 | 7,33000 Kč | 1 832,50 Kč |
| 500 | 6,97974 Kč | 3 489,87 Kč |
| 1 000 | 6,64629 Kč | 6 646,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,27329 Kč | 18 819,87 Kč |
| 6 000 | 5,97390 Kč | 35 843,40 Kč |
| 9 000 | 5,80548 Kč | 52 249,32 Kč |
| 15 000 | 5,60011 Kč | 84 001,65 Kč |
| 21 000 | 5,46883 Kč | 114 845,43 Kč |
| 30 000 | 5,33305 Kč | 159 991,50 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |
















