5 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150190727

DigiKey Part Number
900-0150190727-ND
Manufacturer
Manufacturer Product Number
0150190727
Description
PREMO-FD19 1.0 JMPR LGT 76 TYPEA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
5
Pitch
0.039" (1.00mm)
Length
3.000" (76.20mm)
Length - Exposed Ends
0.138" (3.50mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 493
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
173,91000 Kč73,91 Kč
1062,78400 Kč627,84 Kč
2558,85320 Kč1 471,33 Kč
5056,03940 Kč2 801,97 Kč
10053,36430 Kč5 336,43 Kč
25050,02228 Kč12 505,57 Kč
Unit Price without VAT:73,91000 Kč
Unit Price with VAT:89,43110 Kč