



2-1462051-3 | |
|---|---|
DigiKey Part Number | PB2103TR-ND - Tape & Reel (TR) PB2103CT-ND - Cut Tape (CT) PB2103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-1462051-3 |
Description | RELAY RF SPDT 2A 5V |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay SPDT (1 Form C) 5VDC Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2-1462051-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 28 mA | |
Coil Voltage | 5VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Features | - | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Coil Power | 140mW | |
Coil Resistance | 178 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 450,83000 Kč | 450,83 Kč |
| 10 | 401,58700 Kč | 4 015,87 Kč |
| 25 | 383,47400 Kč | 9 586,85 Kč |
| 50 | 370,30820 Kč | 18 515,41 Kč |
| 100 | 357,58750 Kč | 35 758,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 309,84388 Kč | 123 937,55 Kč |
| Unit Price without VAT: | 450,83000 Kč |
|---|---|
| Unit Price with VAT: | 545,50430 Kč |

