Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




1731110087 | |
|---|---|
DigiKey Part Number | WM16656-ND |
Manufacturer | |
Manufacturer Product Number | 1731110087 |
Description | CONN BACKSHELL 15POS 180DEG SHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731110087 Models |
Category | Cable Type Round |
Manufacturer Molex | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Zinc Die Cast |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 15 | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Compatible Shell Size A | Color Silver |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1727040183 | Molex | 0 | 1727040183-ND | 241,90000 Kč | Parametric Equivalent |
| 1-5745172-3 | TE Connectivity AMP Connectors | 0 | A34148-ND | 429,83000 Kč | Parametric Equivalent |
| 173111-0087 | WEE | 87 | 5831-173111-0087-ND | 128,50767 Kč | Parametric Equivalent |
| 340107236B NMBA | Littelfuse Aerospace | 55 | CKN12057-ND | 7 669,94000 Kč | Parametric Equivalent |
| 40-9715HMG | Cinch Connectivity Solutions | 8 | 116-40-9715HMG-ND | 131,87000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,78000 Kč | 184,78 Kč |
| 10 | 157,08600 Kč | 1 570,86 Kč |
| 25 | 147,24640 Kč | 3 681,16 Kč |
| 50 | 140,21200 Kč | 7 010,60 Kč |
| 100 | 133,51790 Kč | 13 351,79 Kč |
| 300 | 123,56343 Kč | 37 069,03 Kč |
| 500 | 119,19220 Kč | 59 596,10 Kč |
| 1 000 | 113,50952 Kč | 113 509,52 Kč |
| Unit Price without VAT: | 184,78000 Kč |
|---|---|
| Unit Price with VAT: | 223,58380 Kč |


















