1727040183 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 184,78000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 429,83000 Kč
Datasheet

Parametric Equivalent


WEE
In Stock: 87
Unit Price: 128,50767 Kč
Datasheet

Parametric Equivalent


Littelfuse Aerospace
In Stock: 55
Unit Price: 7 669,94000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 8
Unit Price: 131,87000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 108
Unit Price: 545,74000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 117
Unit Price: 351,93000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 245,95380 Kč
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 633
Unit Price: 165,67000 Kč
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 1 807
Unit Price: 327,99000 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 50,31120 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: 74,94190 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: 85,91960 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: 95,22590 Kč
Datasheet
15 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1727040183

DigiKey Part Number
1727040183-ND
Manufacturer
Manufacturer Product Number
1727040183
Description
CONN BACKSHELL 15POS 180DEG SHLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
1727040183 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
Molex
Cable Exit
180°
Series
Shielding
Shielded
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Material
Zinc Die Cast
Accessory Type
Two Piece Backshell
Plating
Nickel
Number of Positions
15
Hardware
Assembly Hardware, Cable Clamp, Strain Relief
Compatible Shell Size
A
Color
Silver
Compatible D-Sub Size
15pos and HD26pos
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1731110087Molex0WM16656-ND184,78000 KčParametric Equivalent
1-5745172-3TE Connectivity AMP Connectors0A34148-ND429,83000 KčParametric Equivalent
173111-0087WEE875831-173111-0087-ND128,50767 KčParametric Equivalent
340107236B NMBALittelfuse Aerospace55CKN12057-ND7 669,94000 KčParametric Equivalent
40-9715HMGCinch Connectivity Solutions8116-40-9715HMG-ND131,87000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1241,90000 Kč241,90 Kč
10205,50700 Kč2 055,07 Kč
25192,62720 Kč4 815,68 Kč
50183,43020 Kč9 171,51 Kč
100174,67610 Kč17 467,61 Kč
300161,65450 Kč48 496,35 Kč
500155,93702 Kč77 968,51 Kč
1 000148,50353 Kč148 503,53 Kč
Manufacturers Standard Package
Unit Price without VAT:241,90000 Kč
Unit Price with VAT:292,69900 Kč