5745919-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 103
Unit Price: 542,03000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 117
Unit Price: 349,54000 Kč
Datasheet

Parametric Equivalent


WEE
In Stock: 87
Unit Price: 127,63567 Kč
Datasheet

Parametric Equivalent


Littelfuse Aerospace
In Stock: 55
Unit Price: 7 617,89000 Kč
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 631
Unit Price: 164,55000 Kč
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 1 796
Unit Price: 325,76000 Kč
Datasheet
15 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5745919-3

DigiKey Part Number
5745919-3-ND
Manufacturer
Manufacturer Product Number
5745919-3
Description
CONN BACKSHELL 15POS 180DEG SHLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
5745919-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
TE Connectivity AMP Connectors
Cable Exit
180°
Series
Shielding
Shielded
Packaging
Bag
Primary Material
Metal
Part Status
Active
Material
Metal, Zinc Alloy
Accessory Type
Two Piece Backshell
Plating
Nickel over Copper
Number of Positions
15
Hardware
Assembly Hardware, Strain Relief
Compatible Shell Size
A
Color
Silver
Compatible D-Sub Size
15pos and HD26pos
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5745919-1TE Connectivity AMP Connectors103A35218-ND542,03000 KčParametric Equivalent
5745919-2TE Connectivity AMP Connectors1175745919-2-ND349,54000 KčParametric Equivalent
173111-0087WEE875831-173111-0087-ND127,63567 KčParametric Equivalent
340107236B NMBALittelfuse Aerospace55CKN12057-ND7 617,89000 KčParametric Equivalent
994-015-030R121NorComp Inc.631994-15DCE-ND164,55000 KčParametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 93 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
150244,28467 Kč36 642,70 Kč
Manufacturers Standard Package
Unit Price without VAT:244,28467 Kč
Unit Price with VAT:295,58445 Kč

Other Suppliers on DigiKey

93In Stock
Ships from WEC