MHCCOV-15-ME is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: 85,91960 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: 95,22590 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: 24,19180 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: 24,19180 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: 23,48840 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: 24,19180 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 429,83000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 241,90000 Kč
Datasheet

Parametric Equivalent


WEE
In Stock: 87
Unit Price: 128,50767 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 184,78000 Kč
Datasheet

Parametric Equivalent


Littelfuse Aerospace
In Stock: 55
Unit Price: 7 669,94000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 8
Unit Price: 131,87000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 108
Unit Price: 545,74000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 117
Unit Price: 351,93000 Kč
Datasheet
15 Position Two Piece Backshell Connector Black 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHCCOV-15-ME

DigiKey Part Number
4672-MHCCOV-15-ME-ND
Manufacturer
Manufacturer Product Number
MHCCOV-15-ME
Description
15 WAY D-SUB HOOD DIE CAST TOP E
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Black 180° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Compatible D-Sub Size
15pos and HD26pos
Manufacturer
MH Connectors
Cable Type
Round
Series
Cable Exit
180°
Packaging
Bag
Shielding
Shielded
Part Status
Active
Primary Material
Metal
Accessory Type
Two Piece Backshell
Material
Zinc Die Cast
Number of Positions
15
Hardware
Assembly Hardware
Compatible Shell Size
A
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MHDM15-DM15P-KMH Connectors04672-MHDM15-DM15P-K-ND85,91960 KčParametric Equivalent
MHDM15-DM15S-KMH Connectors04672-MHDM15-DM15S-K-ND95,22590 KčParametric Equivalent
MHDPPK15-B-KMH Connectors04672-MHDPPK15-B-K-ND24,19180 KčParametric Equivalent
MHDPPK15-G-KMH Connectors04672-MHDPPK15-G-K-ND24,19180 KčParametric Equivalent
MHDPPK15-R-KMH Connectors04672-MHDPPK15-R-K-ND23,48840 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
10074,94190 Kč7 494,19 Kč
Unit Price without VAT:74,94190 Kč
Unit Price with VAT:90,67970 Kč