Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MHDPPK15-Y-K | |
|---|---|
DigiKey Part Number | 4672-MHDPPK15-Y-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDPPK15-Y-K |
Description | 15 WAY D-SUB HOOD PLASTIC SNAP L |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Yellow 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer MH Connectors | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 15 | Hardware Assembly Hardware |
Compatible Shell Size A | Color Yellow |
Compatible D-Sub Size 15pos and HD26pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MHCCOV-15-ME | MH Connectors | 0 | 4672-MHCCOV-15-ME-ND | 74,94190 Kč | Parametric Equivalent |
| MHDM15-DM15P-K | MH Connectors | 0 | 4672-MHDM15-DM15P-K-ND | 85,91960 Kč | Parametric Equivalent |
| MHDM15-DM15S-K | MH Connectors | 0 | 4672-MHDM15-DM15S-K-ND | 95,22590 Kč | Parametric Equivalent |
| MHDPPK15-B-K | MH Connectors | 0 | 4672-MHDPPK15-B-K-ND | 24,19180 Kč | Parametric Equivalent |
| MHDPPK15-G-K | MH Connectors | 0 | 4672-MHDPPK15-G-K-ND | 24,19180 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 24,19180 Kč | 2 419,18 Kč |
| Unit Price without VAT: | 24,19180 Kč |
|---|---|
| Unit Price with VAT: | 29,27208 Kč |















