
1727040168 | |
|---|---|
DigiKey Part Number | 900-1727040168-ND |
Manufacturer | |
Manufacturer Product Number | 1727040168 |
Description | CONN D-SUB RCPT 15POS SOLDER CUP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1727040168 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Color White |
Connector Type Receptacle, Female Sockets | Dielectric Material Polybutylene Terephthalate (PBT) |
Number of Positions | Wire Gauge 20 AWG |
Number of Rows 2 | Contact Material Brass |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 2 (DA, A) | Base Product Number |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,85000 Kč | 118,85 Kč |
| 10 | 101,02100 Kč | 1 010,21 Kč |
| 25 | 94,69240 Kč | 2 367,31 Kč |
| 50 | 90,16960 Kč | 4 508,48 Kč |
| 100 | 85,86500 Kč | 8 586,50 Kč |
| 300 | 79,46063 Kč | 23 838,19 Kč |
| 500 | 76,64900 Kč | 38 324,50 Kč |
| 1 000 | 72,99304 Kč | 72 993,04 Kč |
| 2 500 | 68,42879 Kč | 171 071,98 Kč |
| Unit Price without VAT: | 118,85000 Kč |
|---|---|
| Unit Price with VAT: | 143,80850 Kč |



