



Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Series | Wire Gauge 28 AWG, 28 AWG |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Polarized - 2 Wire |
Length 1.64' (500.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 437,34000 Kč | 437,34 Kč |
| 10 | 371,60700 Kč | 3 716,07 Kč |
| 25 | 348,34040 Kč | 8 708,51 Kč |
| 50 | 331,71380 Kč | 16 585,69 Kč |
| 100 | 315,89080 Kč | 31 589,08 Kč |
| 300 | 292,35197 Kč | 87 705,59 Kč |
| 500 | 282,01774 Kč | 141 008,87 Kč |
| Unit Price without VAT: | 437,34000 Kč |
|---|---|
| Unit Price with VAT: | 529,18140 Kč |









