Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1040870924 | |
|---|---|
DigiKey Part Number | 1040870924-ND |
Manufacturer | |
Manufacturer Product Number | 1040870924 |
Description | CONN RCPT USB2.0 MINI B 5P R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer Molex | Mounting Feature Horizontal |
Series | Termination Solder |
Packaging Tray | Number of Ports 1 |
Part Status Active | Shielding Shielded |
Connector Type USB - mini B | Contact Finish Gold |
Number of Contacts 5 | Shell/Shielding Material Phosphor Bronze |
Gender Receptacle | Base Product Number |
Specifications USB 2.0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1040260725 | Molex | 0 | 900-1040260725-ND | 40,83203 Kč | Parametric Equivalent |
| GMSB0522152Y5EU | Amphenol CS (Commercial Products) | 657 | 664-GMSB0522152Y5EU-ND | 28,78000 Kč | Parametric Equivalent |
| GMSB0522152YEU | Amphenol CS (Commercial Products) | 2 | 664-GMSB0522152YEU-ND | 28,15000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 47,53959 Kč | 76 063,34 Kč |
| Unit Price without VAT: | 47,53959 Kč |
|---|---|
| Unit Price with VAT: | 57,52290 Kč |







