
1110145000 | |
|---|---|
DigiKey Part Number | 23-1110145000-ND |
Manufacturer | |
Manufacturer Product Number | 1110145000 |
Description | CBL USB2.0 MINI B PLUG-MIN B PLG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable Mini B Male to Mini B Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Series | Wire Gauge 24 AWG, 28 AWG |
Packaging Tray | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 1.64' (500.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 516,80000 Kč | 516,80 Kč |
| 10 | 439,25900 Kč | 4 392,59 Kč |
| 25 | 411,74600 Kč | 10 293,65 Kč |
| 50 | 392,10000 Kč | 19 605,00 Kč |
| 100 | 373,39480 Kč | 37 339,48 Kč |
| 250 | 350,04120 Kč | 87 510,30 Kč |
| 500 | 333,35640 Kč | 166 678,20 Kč |
| Unit Price without VAT: | 516,80000 Kč |
|---|---|
| Unit Price with VAT: | 625,32800 Kč |








