
0496160711 | |
|---|---|
DigiKey Part Number | WM17535-ND |
Manufacturer | |
Manufacturer Product Number | 0496160711 |
Description | CONN FMALE HDR USB2.0 MINI A R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB - mini A USB 2.0 Female Header Connector 5 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0496160711 Models |
Category | Termination Solder |
Manufacturer Molex | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 0.25A, 1A, 5A |
Part Status Active | Voltage - Rated 5VDC |
Connector Type USB - mini A | Shielding Shielded |
Number of Contacts 5 | Contact Finish Gold |
Gender Female Header | Shell/Shielding Material Phosphor Bronze |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole, Right Angle | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,86000 Kč | 59,86 Kč |
| 10 | 50,80400 Kč | 508,04 Kč |
| 48 | 45,47375 Kč | 2 182,74 Kč |
| 96 | 43,30125 Kč | 4 156,92 Kč |
| 144 | 42,08035 Kč | 6 059,57 Kč |
| 288 | 40,07080 Kč | 11 540,39 Kč |
| 528 | 38,39309 Kč | 20 271,55 Kč |
| 1 008 | 36,68127 Kč | 36 974,72 Kč |
| 2 544 | 34,36362 Kč | 87 421,05 Kč |
| Unit Price without VAT: | 59,86000 Kč |
|---|---|
| Unit Price with VAT: | 72,43060 Kč |




