
1110145001 | |
|---|---|
DigiKey Part Number | 900-1110145001-ND |
Manufacturer | |
Manufacturer Product Number | 1110145001 |
Description | CBL USB2.0 MINI B PLUG-MIN B PLG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable Mini B Male to Mini B Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1110145001 Models |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Series | Wire Gauge 24 AWG, 28 AWG |
Packaging Tray | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 1.64' (500.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 485,72000 Kč | 485,72 Kč |
| 10 | 412,81400 Kč | 4 128,14 Kč |
| 25 | 386,95280 Kč | 9 673,82 Kč |
| 50 | 368,48740 Kč | 18 424,37 Kč |
| 200 | 334,17705 Kč | 66 835,41 Kč |
| 400 | 318,24710 Kč | 127 298,84 Kč |
| 600 | 309,28498 Kč | 185 570,99 Kč |
| Unit Price without VAT: | 485,72000 Kč |
|---|---|
| Unit Price with VAT: | 587,72120 Kč |









