
Category | Features Board Guide |
Manufacturer Molex | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 1A per Contact |
Part Status Active | Voltage - Rated 5VDC |
Connector Type USB - mini B | Shielding Shielded |
Number of Contacts 5 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Phosphor Bronze |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole | Insulation Color Black |
Mounting Feature Vertical | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1040040501 | Molex | 1 023 | 900-1040040501-ND | 124,92000 Kč | Parametric Equivalent |
| 1040040505 | Molex | 882 | 900-1040040505-ND | 100,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,34000 Kč | 237,34 Kč |
| 10 | 201,61000 Kč | 2 016,10 Kč |
| 48 | 180,47833 Kč | 8 662,96 Kč |
| 96 | 171,86448 Kč | 16 498,99 Kč |
| 144 | 167,01778 Kč | 24 050,56 Kč |
| 288 | 159,05142 Kč | 45 806,81 Kč |
| 528 | 152,39881 Kč | 80 466,57 Kč |
| 1 008 | 145,61070 Kč | 146 775,59 Kč |
| Unit Price without VAT: | 237,34000 Kč |
|---|---|
| Unit Price with VAT: | 287,18140 Kč |




