



0496160715 | |
|---|---|
DigiKey Part Number | 23-0496160715-ND |
Manufacturer | |
Manufacturer Product Number | 0496160715 |
Description | CONN FMALE HDR USB2.0 MINI B R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Female Header Connector 5 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0496160715 Models |
Category | Termination Solder |
Manufacturer Molex | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 0.25A, 1A, 5A |
Part Status Active | Voltage - Rated 5VDC |
Connector Type USB - mini B | Shielding Shielded |
Number of Contacts 5 | Contact Finish Gold |
Gender Female Header | Shell/Shielding Material Phosphor Bronze |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole, Right Angle | Insulation Color Gray |
Mounting Feature Horizontal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 47,58521 Kč | 2 284,09 Kč |
| Unit Price without VAT: | 47,58521 Kč |
|---|---|
| Unit Price with VAT: | 57,57810 Kč |





