
101-1011-BL-00100 | |
|---|---|
DigiKey Part Number | 1175-1033-ND |
Manufacturer | |
Manufacturer Product Number | 101-1011-BL-00100 |
Description | CBL USB1.1 MINI B RCPT-MIN B PLG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 1.1 (USB 1.0) Cable Mini B Female to Mini B Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 12Mbps |
Mfr | Wire Gauge 28 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Extension Cable |
Length 3.28' (1.00m) | Base Product Number |
Specifications USB 1.1 (USB 1.0) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,64000 Kč | 132,64 Kč |
| 10 | 112,76600 Kč | 1 127,66 Kč |
| 30 | 104,34700 Kč | 3 130,41 Kč |
| 50 | 100,65280 Kč | 5 032,64 Kč |
| 100 | 95,84770 Kč | 9 584,77 Kč |
| 250 | 89,84632 Kč | 22 461,58 Kč |
| 500 | 85,56052 Kč | 42 780,26 Kč |
| 1 000 | 81,47973 Kč | 81 479,73 Kč |
| 2 500 | 76,38527 Kč | 190 963,18 Kč |
| Unit Price without VAT: | 132,64000 Kč |
|---|---|
| Unit Price with VAT: | 160,49440 Kč |







