USB - mini B USB 2.0 Receptacle Connector 5 Position Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1040040905

DigiKey Part Number
WM24424-ND
Manufacturer
Manufacturer Product Number
1040040905
Description
CONN RCPT USB2.0 MINI B VERT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
USB - mini B USB 2.0 Receptacle Connector 5 Position Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1040040905 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Guide
Manufacturer
Molex
Operating Temperature
-40°C ~ 85°C
Series
Number of Ports
1
Packaging
Tray
Current Rating (Amps)
1A per Contact
Part Status
Active
Voltage - Rated
5VDC
Connector Type
USB - mini B
Shielding
Shielded
Number of Contacts
5
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Phosphor Bronze
Specifications
USB 2.0
Material Flammability Rating
UL94 V-0
Mounting Type
Through Hole
Insulation Color
Gray
Mounting Feature
Vertical
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 23 828 View Now
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1258,82000 Kč258,82 Kč
10219,96300 Kč2 199,63 Kč
48196,91063 Kč9 451,71 Kč
96187,51271 Kč18 001,22 Kč
144182,22493 Kč26 240,39 Kč
288173,53368 Kč49 977,70 Kč
528166,27521 Kč87 793,31 Kč
1 008158,86905 Kč160 140,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:258,82000 Kč
Unit Price with VAT:313,17220 Kč

Other Suppliers on DigiKey

23 828In Stock
Ships from WEC