



GMSB0522152Y5EU | |
|---|---|
DigiKey Part Number | 664-GMSB0522152Y5EU-ND |
Manufacturer | |
Manufacturer Product Number | GMSB0522152Y5EU |
Description | MINI USB 5POS , B TYPE , R/A , D |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GMSB0522152Y5EU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.5A | |
Voltage - Rated | 30VDC | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 24,63100 Kč | 246,31 Kč |
| 25 | 23,08120 Kč | 577,03 Kč |
| 50 | 21,97660 Kč | 1 098,83 Kč |
| 100 | 20,92660 Kč | 2 092,66 Kč |
| 250 | 19,61548 Kč | 4 903,87 Kč |
| 500 | 18,67814 Kč | 9 339,07 Kč |
| 1 000 | 17,78657 Kč | 17 786,57 Kč |
| 2 500 | 16,67342 Kč | 41 683,55 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |

