Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent





0937678126 | |
|---|---|
DigiKey Part Number | WM17621TR-ND - Tape & Reel (TR) WM17621CT-ND - Cut Tape (CT) 900-0937678126DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0937678126 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 0937678126 Models |
Category | LED Color Green - Yellow |
Manufacturer Molex | Number of Cores per Jack 4 |
Series | Shielding Shielded, EMI Finger |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide |
Part Status Active | Tab Direction Up |
Connector Type RJ45 | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Applications 10/100 Base-T, AutoMDIX | Contact Finish Thickness 2.00µin (0.051µm) |
Mounting Type Through Hole | Shield Material Brass, Nickel Coated |
Orientation 90° Angle (Right) | Housing Material Liquid Crystal Polymer (LCP) |
Termination Solder | Base Product Number |
Height Above Board 0.555" (14.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0480251190 | Molex | 4 469 | WM5484-ND | 190,87000 Kč | Parametric Equivalent |
| 0480254000 | Molex | 1 621 | WM5485-ND | 177,01000 Kč | Parametric Equivalent |
| 0934628406 | Molex | 0 | 900-0934628406-ND | 163,81939 Kč | Parametric Equivalent |
| 0937555226 | Molex | 250 | WM17620CT-ND | 169,66000 Kč | Parametric Equivalent |
| 0937678126 | Molex | 0 | WM17621CT-ND | 175,12000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,12000 Kč | 175,12 Kč |
| 10 | 148,89700 Kč | 1 488,97 Kč |
| 25 | 139,56960 Kč | 3 489,24 Kč |
| 50 | 132,90480 Kč | 6 645,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 107 | 124,21243 Kč | 13 290,73 Kč |
| 214 | 118,28593 Kč | 25 313,19 Kč |
| 321 | 114,95227 Kč | 36 899,68 Kč |
| 535 | 110,88617 Kč | 59 324,10 Kč |
| 749 | 108,28720 Kč | 81 107,11 Kč |
| 1 070 | 105,59891 Kč | 112 990,83 Kč |
| Unit Price without VAT: | 175,12000 Kč |
|---|---|
| Unit Price with VAT: | 211,89520 Kč |


















