Outlet Strip, Power Strip Desktop
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Outlet Strip, Power Strip Desktop
Bulgin Power Distribution Units Available at Digi-Key

PXD301/050/01/1

DigiKey Part Number
708-1939-ND
Manufacturer
Manufacturer Product Number
PXD301/050/01/1
Description
IEC DISTRIBUTION UNIT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Outlet Strip, Power Strip Desktop
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector - AC Input
IEC 320-C14
Manufacturer
Bulgin
AC Outlets
5
Packaging
Bulk
Connector - AC Output
IEC 320-C13 (5)
Part Status
Active
Voltage - Input
100 ~ 250V
Type
Outlet Strip, Power Strip
Housing Material
Plastic
Mounting Type
Desktop
Cord Length
Without Cord
Current - Max
10A
Approval Agency
SEMKO
Region Utilized
International
Base Product Number
Overload Protection
Fuse Holder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 2 955 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 011,40000 Kč2 011,40 Kč
51 877,34800 Kč9 386,74 Kč
101 822,37400 Kč18 223,74 Kč
251 752,19080 Kč43 804,77 Kč
501 700,88840 Kč85 044,42 Kč
1001 651,07900 Kč165 107,90 Kč
Manufacturers Standard Package
Unit Price without VAT:2 011,40000 Kč
Unit Price with VAT:2 433,79400 Kč

Other Suppliers on DigiKey

2 955In Stock
Ships from WEC