
2177961103 | |
|---|---|
DigiKey Part Number | 900-2177961103-ND |
Manufacturer | |
Manufacturer Product Number | 2177961103 |
Description | KK 2.54 SR R-R 10CKT 600MM DISC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2177961103 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 10 | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,67000 Kč | 186,67 Kč |
| 10 | 158,68200 Kč | 1 586,82 Kč |
| 25 | 148,74160 Kč | 3 718,54 Kč |
| 50 | 141,64000 Kč | 7 082,00 Kč |
| 100 | 134,87650 Kč | 13 487,65 Kč |
| 250 | 126,43652 Kč | 31 609,13 Kč |
| 500 | 120,40590 Kč | 60 202,95 Kč |
| 1 000 | 114,66462 Kč | 114 664,62 Kč |
| Unit Price without VAT: | 186,67000 Kč |
|---|---|
| Unit Price with VAT: | 225,87070 Kč |










