
1434-97 | |
|---|---|
DigiKey Part Number | HM2712-ND |
Manufacturer | |
Manufacturer Product Number | 1434-97 |
Description | BOTTOM PLATE FOR ALUM CHASSIS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Cover, Lid 7.000" L x 9.000" W x 0.040" H (177.80mm x 228.60mm x 1.02mm) Unpainted |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | 1444 Series | |
Size / Dimension | 7.000" L x 9.000" W x 0.040" H (177.80mm x 228.60mm x 1.02mm) | |
Color | Unpainted | |
Material | Metal, Aluminum | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,16000 Kč | 243,16 Kč |
| 5 | 206,41000 Kč | 1 032,05 Kč |
| 10 | 193,62300 Kč | 1 936,23 Kč |
| 25 | 178,96160 Kč | 4 474,04 Kč |
| 50 | 169,32780 Kč | 8 466,39 Kč |
| 100 | 160,77960 Kč | 16 077,96 Kč |
| 250 | 150,91516 Kč | 37 728,79 Kč |
| 500 | 144,39694 Kč | 72 198,47 Kč |
| 1 000 | 138,58575 Kč | 138 585,75 Kč |
| Unit Price without VAT: | 243,16000 Kč |
|---|---|
| Unit Price with VAT: | 294,22360 Kč |










