0937678126 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 4 469
Unit Price: 6,74000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 621
Unit Price: 6,25000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 5,78104 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 250
Unit Price: 5,99000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 6,18000 Kč
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 1 964
Unit Price: 5,46000 Kč
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: 4,27927 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: 7,31000 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 472
Unit Price: 4,07000 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 386
Unit Price: 4,84000 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 3,36652 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 3,81477 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 4,10810 Kč
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 3,53206 Kč
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
0937678126
0937678126
Molex MXMag Single-Port RJ45 Magnetic Jacks | Digi-Key Daily

0937678126

DigiKey Part Number
WM17621TR-ND - Tape & Reel (TR)
WM17621CT-ND - Cut Tape (CT)
900-0937678126DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0937678126
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
0937678126 Models
Product Attributes
Filter Similar Products
Category
LED Color
Green - Yellow
Manufacturer
Molex
Number of Cores per Jack
4
Series
Shielding
Shielded, EMI Finger
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Board Guide
Part Status
Active
Tab Direction
Up
Connector Type
RJ45
Contact Material
Phosphor Bronze
Number of Ports
1
Contact Finish
Gold
Number of Rows
1
Operating Temperature
-40°C ~ 85°C
Applications
10/100 Base-T, AutoMDIX
Contact Finish Thickness
2.00µin (0.051µm)
Mounting Type
Through Hole
Shield Material
Brass, Nickel Coated
Orientation
90° Angle (Right)
Housing Material
Liquid Crystal Polymer (LCP)
Termination
Solder
Base Product Number
Height Above Board
0.555" (14.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0480251190Molex4 469WM5484-ND6,74000 KčParametric Equivalent
0480254000Molex1 621WM5485-ND6,25000 KčParametric Equivalent
0934628406Molex0900-0934628406-ND5,78104 KčParametric Equivalent
0937555226Molex250WM17620CT-ND5,99000 KčParametric Equivalent
0937678126Molex0WM17621CT-ND6,18000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1175,12000 Kč175,12 Kč
10148,89700 Kč1 488,97 Kč
25139,56960 Kč3 489,24 Kč
50132,90480 Kč6 645,24 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
107124,21243 Kč13 290,73 Kč
214118,28593 Kč25 313,19 Kč
321114,95227 Kč36 899,68 Kč
535110,88617 Kč59 324,10 Kč
749108,28720 Kč81 107,11 Kč
1 070105,59891 Kč112 990,83 Kč
Manufacturers Standard Package
Unit Price without VAT:175,12000 Kč
Unit Price with VAT:211,89520 Kč