



2250067-1 | |
|---|---|
DigiKey Part Number | 5923-2250067-1-ND |
Manufacturer | |
Manufacturer Product Number | 2250067-1 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 2250067-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.539" (13.69mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,76000 Kč | 154,76 Kč |
| 10 | 131,57300 Kč | 1 315,73 Kč |
| 25 | 123,31720 Kč | 3 082,93 Kč |
| 77 | 113,90727 Kč | 8 770,86 Kč |
| 154 | 108,46968 Kč | 16 704,33 Kč |
| 308 | 103,29380 Kč | 31 814,49 Kč |
| 539 | 99,29755 Kč | 53 521,38 Kč |
| 1 001 | 95,05738 Kč | 95 152,44 Kč |
| Unit Price without VAT: | 154,76000 Kč |
|---|---|
| Unit Price with VAT: | 187,25960 Kč |

