
HFJT1-E2450-L12RL | |
|---|---|
DigiKey Part Number | 5843-HFJT1-E2450-L12RL-ND |
Manufacturer | |
Manufacturer Product Number | HFJT1-E2450-L12RL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.537" (13.64mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | - | |
Housing Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,12000 Kč | 137,12 Kč |
| 10 | 116,49700 Kč | 1 164,97 Kč |
| 26 | 108,89885 Kč | 2 831,37 Kč |
| 52 | 103,69788 Kč | 5 392,29 Kč |
| 104 | 98,74510 Kč | 10 269,49 Kč |
| 260 | 92,56404 Kč | 24 066,65 Kč |
| 520 | 88,14838 Kč | 45 837,16 Kč |
| 1 014 | 84,09492 Kč | 85 272,25 Kč |
| 2 522 | 78,86506 Kč | 198 897,68 Kč |
| Unit Price without VAT: | 137,12000 Kč |
|---|---|
| Unit Price with VAT: | 165,91520 Kč |


