Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JXD1-9007NLT | |
|---|---|
DigiKey Part Number | 553-JXD1-9007NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JXD1-9007NLT |
Description | CONN,RJ45,1X1, 100D NO EMI,LED,T |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Category | Height Above Board 0.570" (14.50mm) |
Manufacturer Pulse Electronics | LED Color Green - Yellow |
Series | Number of Cores per Jack 4 |
Packaging Tape & Reel (TR) | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Liquid Crystal Polymer (LCP) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0480251190 | Molex | 4 469 | WM5484-ND | 6,74000 Kč | Parametric Equivalent |
| 0480254000 | Molex | 1 621 | WM5485-ND | 6,25000 Kč | Parametric Equivalent |
| 0934628406 | Molex | 0 | 900-0934628406-ND | 5,78104 Kč | Parametric Equivalent |
| 0937555226 | Molex | 250 | WM17620CT-ND | 5,99000 Kč | Parametric Equivalent |
| 0937678126 | Molex | 0 | WM17621CT-ND | 6,18000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 100,08931 Kč | 36 032,15 Kč |
| Unit Price without VAT: | 100,08931 Kč |
|---|---|
| Unit Price with VAT: | 121,10807 Kč |










