




Category | Height Above Board 0.524" (13.31mm) |
Manufacturer Molex | LED Color Green - Yellow |
Series | Number of Cores per Jack 4 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Shield Material Brass |
Orientation 90° Angle (Right) | Housing Material Polyamide (PA), Nylon |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,01000 Kč | 177,01 Kč |
| 10 | 150,34600 Kč | 1 503,46 Kč |
| 25 | 140,93000 Kč | 3 523,25 Kč |
| 50 | 134,19820 Kč | 6 709,91 Kč |
| 100 | 127,79170 Kč | 12 779,17 Kč |
| 250 | 119,79444 Kč | 29 948,61 Kč |
| 500 | 114,08046 Kč | 57 040,23 Kč |
| 1 080 | 108,05318 Kč | 116 697,43 Kč |
| Unit Price without VAT: | 177,01000 Kč |
|---|---|
| Unit Price with VAT: | 214,18210 Kč |











