




0480251190 | |
|---|---|
DigiKey Part Number | WM5484-ND |
Manufacturer | |
Manufacturer Product Number | 0480251190 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 0480251190 Models |
Category | LED Color Green - Yellow |
Manufacturer Molex | Number of Cores per Jack 4 |
Series | Shielding Shielded, EMI Finger |
Packaging Tray | Features Board Guide |
Part Status Active | Tab Direction Up |
Connector Type RJ45 | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Operating Temperature -40°C ~ 70°C |
Applications 10/100 Base-T, AutoMDIX | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Shield Material Brass |
Orientation 90° Angle (Right) | Housing Material Polyamide (PA), Nylon, Glass Filled |
Termination Solder | Base Product Number |
Height Above Board 0.524" (13.31mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,87000 Kč | 190,87 Kč |
| 10 | 162,12600 Kč | 1 621,26 Kč |
| 25 | 151,96680 Kč | 3 799,17 Kč |
| 50 | 144,70980 Kč | 7 235,49 Kč |
| 100 | 137,80150 Kč | 13 780,15 Kč |
| 250 | 129,17800 Kč | 32 294,50 Kč |
| 500 | 123,01636 Kč | 61 508,18 Kč |
| 1 080 | 116,51731 Kč | 125 838,69 Kč |
| Unit Price without VAT: | 190,87000 Kč |
|---|---|
| Unit Price with VAT: | 230,95270 Kč |











