



G3VM-31DR | |
|---|---|
DigiKey Part Number | 39-G3VM-31DR-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-31DR |
Description | SSR RELAY SPST-NO 4A 0-30V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-31DR Models |
Category | Voltage - Input 1.64VDC |
Mfr | Voltage - Load 0 V ~ 30 V |
Series | Load Current 4 A |
Packaging Tube | On-State Resistance (Max) 50 mOhms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SMD |
Output Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,19000 Kč | 151,19 Kč |
| 10 | 134,61800 Kč | 1 346,18 Kč |
| 25 | 128,54960 Kč | 3 213,74 Kč |
| 50 | 124,14860 Kč | 6 207,43 Kč |
| 100 | 119,88810 Kč | 11 988,81 Kč |
| 400 | 111,79493 Kč | 44 717,97 Kč |
| 800 | 107,95229 Kč | 86 361,83 Kč |
| 1 200 | 105,76448 Kč | 126 917,38 Kč |
| Unit Price without VAT: | 151,19000 Kč |
|---|---|
| Unit Price with VAT: | 182,93990 Kč |









