




SI-50154-F | |
|---|---|
DigiKey Part Number | 5923-SI-50154-F-ND |
Manufacturer | |
Manufacturer Product Number | SI-50154-F |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | SI-50154-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.550" (13.97mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | - | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Copper Alloy | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,64000 Kč | 118,64 Kč |
| 10 | 100,72700 Kč | 1 007,27 Kč |
| 25 | 94,40720 Kč | 2 360,18 Kč |
| 50 | 89,89660 Kč | 4 494,83 Kč |
| 100 | 85,60460 Kč | 8 560,46 Kč |
| 250 | 80,24428 Kč | 20 061,07 Kč |
| 500 | 76,41634 Kč | 38 208,17 Kč |
| 1 000 | 72,77151 Kč | 72 771,51 Kč |
| 2 500 | 68,22116 Kč | 170 552,90 Kč |
| Unit Price without VAT: | 118,64000 Kč |
|---|---|
| Unit Price with VAT: | 143,55440 Kč |







