




0937555226 | |
|---|---|
DigiKey Part Number | WM17620TR-ND - Tape & Reel (TR) WM17620CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0937555226 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 0937555226 Models |
Category | LED Color Green - Yellow |
Manufacturer Molex | Number of Cores per Jack 4 |
Series | Shielding Shielded, EMI Finger |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Board Guide |
Part Status Active | Tab Direction Up |
Connector Type RJ45 | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Applications 10/100 Base-T, AutoMDIX | Contact Finish Thickness 2.00µin (0.051µm) |
Mounting Type Through Hole | Shield Material Brass, Nickel Coated |
Orientation 90° Angle (Right) | Housing Material Liquid Crystal Polymer (LCP) |
Termination Solder | Base Product Number |
Height Above Board 0.555" (14.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,66000 Kč | 169,66 Kč |
| 10 | 144,10900 Kč | 1 441,09 Kč |
| 25 | 135,07600 Kč | 3 376,90 Kč |
| 50 | 128,62120 Kč | 6 431,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 107 | 133,56888 Kč | 14 291,87 Kč |
| 214 | 127,19491 Kč | 27 219,71 Kč |
| 321 | 123,60953 Kč | 39 678,66 Kč |
| 535 | 119,23763 Kč | 63 792,13 Kč |
| 749 | 116,44330 Kč | 87 216,03 Kč |
| 1 070 | 113,55287 Kč | 121 501,57 Kč |
| Unit Price without VAT: | 169,66000 Kč |
|---|---|
| Unit Price with VAT: | 205,28860 Kč |

