



0901420050 | |
|---|---|
DigiKey Part Number | 900-0901420050-ND |
Manufacturer | |
Manufacturer Product Number | 0901420050 |
Description | CONN RCPT HSG 50POS 2.54MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 50 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901420050 Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyphenylene Oxide (PPO) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,31000 Kč | 82,31 Kč |
| 10 | 70,00700 Kč | 700,07 Kč |
| 25 | 65,62280 Kč | 1 640,57 Kč |
| 50 | 62,49000 Kč | 3 124,50 Kč |
| 100 | 59,50410 Kč | 5 950,41 Kč |
| 250 | 55,77740 Kč | 13 944,35 Kč |
| 500 | 53,11570 Kč | 26 557,85 Kč |
| 1 000 | 50,58166 Kč | 50 581,66 Kč |
| 2 500 | 47,41819 Kč | 118 545,48 Kč |
| Unit Price without VAT: | 82,31000 Kč |
|---|---|
| Unit Price with VAT: | 99,59510 Kč |




















