30 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
901420030
901420030

0901420030

DigiKey Part Number
WM8046-ND
Manufacturer
Manufacturer Product Number
0901420030
Description
CONN RCPT HSG 30POS 2.54MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
30 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0901420030 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyphenylene Oxide (PPO)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 445
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
146,41000 Kč46,41 Kč
1039,41300 Kč394,13 Kč
2536,93960 Kč923,49 Kč
5035,17160 Kč1 758,58 Kč
10033,49180 Kč3 349,18 Kč
25031,39452 Kč7 848,63 Kč
50029,89570 Kč14 947,85 Kč
1 00028,46888 Kč28 468,88 Kč
2 50026,68754 Kč66 718,85 Kč
Manufacturers Standard Package
Unit Price without VAT:46,41000 Kč
Unit Price with VAT:56,15610 Kč