



0901430050 | |
|---|---|
DigiKey Part Number | 23-0901430050-ND |
Manufacturer | |
Manufacturer Product Number | 0901430050 |
Description | CONN RCPT HSG 50POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901430050 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyphenylene Oxide (PPO) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 35,29800 Kč | 352,98 Kč |
| 25 | 33,08440 Kč | 827,11 Kč |
| 50 | 31,50120 Kč | 1 575,06 Kč |
| 100 | 29,99560 Kč | 2 999,56 Kč |
| 250 | 28,11632 Kč | 7 029,08 Kč |
| 500 | 26,77370 Kč | 13 386,85 Kč |
| 1 000 | 25,49577 Kč | 25 495,77 Kč |
| 2 500 | 23,90043 Kč | 59 751,07 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |



















