
0901303150 | |
|---|---|
DigiKey Part Number | 900-0901303150-ND |
Manufacturer | |
Manufacturer Product Number | 0901303150 |
Description | CONN HEADER R/A 50POS 2.54MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 50 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901303150 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Mating 0.266" (6.75mm) |
Packaging Tray | Contact Length - Post 0.114" (2.90mm) |
Part Status Active | Insulation Height 0.384" (9.75mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Brass |
Row Spacing - Mating | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Applications Automotive, General Purpose |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7-87579-2 | TE Connectivity AMP Connectors | 0 | A35013-ND | 213,02705 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 280 | 87,48521 Kč | 111 981,07 Kč |
| Unit Price without VAT: | 87,48521 Kč |
|---|---|
| Unit Price with VAT: | 105,85710 Kč |




