0541324062
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0541324062
0541324062
0541324062

0541324062

DigiKey Part Number
WM3436TR-ND - Tape & Reel (TR)
WM3436CT-ND - Cut Tape (CT)
WM3436DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0541324062
Description
CONN FFC BOTTOM 40POS 0.5MM R/A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0541324062 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
40
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.079" (2.00mm)
Locking Feature
Slide Lock
Cable End Type
Straight, Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-20°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
3.94µin (0.10µm)
Housing Color
White
Actuator Color
Black
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 28 777 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,47000 Kč45,47 Kč
1038,71100 Kč387,11 Kč
2536,27320 Kč906,83 Kč
5034,53880 Kč1 726,94 Kč
10032,88850 Kč3 288,85 Kč
25030,82816 Kč7 707,04 Kč
50029,35676 Kč14 678,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50027,16755 Kč40 751,32 Kč
3 00025,87178 Kč77 615,34 Kč
4 50025,14278 Kč113 142,51 Kč
7 50024,25373 Kč181 902,98 Kč
Manufacturers Standard Package
Unit Price without VAT:45,47000 Kč
Unit Price with VAT:55,01870 Kč

Other Suppliers on DigiKey

28 777In Stock
Ships from WEC