14 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
0527461471
0527461471

0527461471

DigiKey Part Number
WM6771TR-ND - Tape & Reel (TR)
WM6771CT-ND - Cut Tape (CT)
WM6771DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0527461471
Description
CONN FFC BOTTOM 14POS 0.5MM R/A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
14 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0527461471 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Straight, Tapered
Manufacturer
Molex
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Part Status
Active
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Flat Flex Type
FFC, FPC
Features
Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-20°C ~ 85°C
Number of Positions
14
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A
Termination
Solder
Housing Color
White
FFC, FCB Thickness
0.30mm
Actuator Color
Brown
Height Above Board
0.079" (2.00mm)
Mating Cycles
20
Locking Feature
Slide Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 062
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00022,63017 Kč22 630,17 Kč
2 00021,55046 Kč43 100,92 Kč
3 00020,94306 Kč62 829,18 Kč
5 00020,20226 Kč101 011,30 Kč
7 00019,72885 Kč138 101,95 Kč
10 00019,23906 Kč192 390,60 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
136,96000 Kč36,96 Kč
1031,32900 Kč313,29 Kč
2529,36360 Kč734,09 Kč
5027,96100 Kč1 398,05 Kč
10026,62550 Kč2 662,55 Kč
25024,95656 Kč6 239,14 Kč
50023,76470 Kč11 882,35 Kč
Digi-Reel®
QuantityUnit PriceExt Price
132,97000 Kč32,97 Kč
1028,09500 Kč280,95 Kč
2526,32320 Kč658,08 Kč
5025,06740 Kč1 253,37 Kč
10023,86840 Kč2 386,84 Kč
25022,37380 Kč5 593,45 Kč
50021,30542 Kč10 652,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:32,97000 Kč
Unit Price with VAT:39,89370 Kč