4 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

046298004000883+

DigiKey Part Number
478-046298004000883+TR-ND - Tape & Reel (TR)
478-046298004000883+CT-ND - Cut Tape (CT)
478-046298004000883+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
046298004000883+
Description
CONN FPC BOTTOM 4POS 0.5MM R/A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
4
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.20mm
Height Above Board
0.035" (0.88mm)
Locking Feature
Flip Lock
Cable End Type
Notched
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Thermoplastic
Actuator Material
-
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
-
Current Rating (Amps)
0.4A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 743
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
1022,51000 Kč225,10 Kč
2521,59440 Kč539,86 Kč
5021,13660 Kč1 056,83 Kč
10020,21690 Kč2 021,69 Kč
25018,37912 Kč4 594,78 Kč
50016,54096 Kč8 270,48 Kč
1 00014,70301 Kč14 703,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,05438 Kč42 163,14 Kč
6 00013,38399 Kč80 303,94 Kč
9 00013,00684 Kč117 061,56 Kč
15 00012,54684 Kč188 202,60 Kč
Manufacturers Standard Package
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč